887-018-520-808

Heilind Number:EDA887-018-520-808
Manufacturer:EDAC
Manufacturer Number:887-018-520-808
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-018-520-808
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-018-520-808

Detailed Description

Enhance your high-temperature PCB connections with this durable Card Edge Connector. Designed for reliable performance in demanding environments, it boasts a sleek black finish and features two rows of 18 positions each, ensuring efficient signal transmission. With a pitch of .156 inches and row spacing of .2 inches, precise alignment is guaranteed. The housing is crafted from UL 94V-0 Polyphenylene Sulfide, providing exceptional heat resistance. Made from copper alloy, the contacts offer superior conductivity. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for industrial applications where reliability is paramount. Its straight mount orientation simplifies installation, making it a versatile choice for your connectivity needs. Elevate your PCB design with this high-performance Card Edge Connector.