887-018-521-103

Heilind Number:EDA887-018-521-103
Manufacturer:EDAC
Manufacturer Number:887-018-521-103
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-018-521-103
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-018-521-103

Detailed Description

Introducing our high-temperature card edge connector, designed for seamless PCB connectivity in demanding environments. With a sleek black finish and robust UL 94V-0 Polyphenylene Sulfide housing, it ensures both durability and performance. Featuring a single row configuration with 18 copper alloy contacts, each with a pitch of .156 inches, it guarantees reliable power delivery at up to 3A. The straight mount orientation and .2-inch row spacing offer easy installation and secure connections. Operating flawlessly in a wide temperature range from -40 to 105°C, this connector is a versatile solution for various industrial applications. Trust in its quality and efficiency for your board-to-board PCB connectivity needs.