887-018-521-107

Heilind Number:EDA887-018-521-107
Manufacturer:EDAC
Manufacturer Number:887-018-521-107
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-018-521-107
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-018-521-107

Detailed Description

Discover the ultimate solution for high-temperature connectivity with our High Temp Card Edge Connector in sleek black. Engineered for durability and performance, this connector features a single row layout with 18 positions, ideal for seamless board-to-board PCB connections. With a robust housing crafted from UL 94V-0 Polyphenylene Sulfide and precision-machined Copper Alloy contacts, it ensures reliable power delivery at an amperage of 3A. The .156-inch pitch and .2-inch row spacing offer efficient signal transmission, while the straight mount orientation simplifies installation. Operating flawlessly in extreme environments, this connector is designed to withstand temperatures ranging from -40 to 105 °C, making it a must-have for demanding applications. Trust in its quality and precision engineering for seamless connectivity performance.