887-018-521-112

Heilind Number:EDA887-018-521-112
Manufacturer:EDAC
Manufacturer Number:887-018-521-112
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-018-521-112
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-018-521-112

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector, designed for optimal performance in demanding environments. Featuring a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, this connector ensures reliable operation even at elevated temperatures. With a single row configuration and a pitch of .156 inches, it offers seamless integration into your circuitry. Crafted with copper alloy contacts, it guarantees efficient power transmission with an amperage of 3A. Boasting 18 positions and a straight mount orientation, it provides ample connectivity options for your applications. Operating flawlessly in a wide temperature range from -40 to 105°C, this connector is a versatile solution for your connectivity needs. Explore more of our cutting-edge PCB connectors in the Card Edge Connectors category. Elevate your electronic designs with our high-quality connectors.