887-018-521-201

Heilind Number:EDA887-018-521-201
Manufacturer:EDAC
Manufacturer Number:887-018-521-201
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-018-521-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-018-521-201

Detailed Description

Enhance your electronic connections with this high-temp card edge connector. Crafted with durable UL 94V-0 Polyphenylene Sulfide housing and reliable copper alloy contacts, it ensures secure and efficient power transmission. Featuring two rows of 18 positions each, with a pitch of .156 inches and row spacing of .2 inches, it offers versatile connectivity options for your PCBs. With a straight mount orientation and operating temperature range of -40 to 105°C, it's suitable for a wide range of environments. Trust in this black connector for seamless board-to-board connections in your electronic projects.