887-018-521-202

Heilind Number:EDA887-018-521-202
Manufacturer:EDAC
Manufacturer Number:887-018-521-202
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-018-521-202
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-018-521-202

Detailed Description

Enhance your electronic connections with our High Temp Card Edge Connector. Designed for optimal performance in demanding environments, this connector features a durable UL 94V-0 Polyphenylene Sulfide housing and high-quality Copper Alloy contacts. With a pitch of .156 inches and two rows of 18 positions, it offers reliable connectivity for your PCB applications. Operating effortlessly in temperatures ranging from -40 to 105°C, it's perfect for industrial and automotive use. The sleek black design adds a touch of sophistication to your setup, while the straight mount orientation ensures easy installation. Upgrade your board-to-board connections with this versatile and efficient connector.