887-018-521-203

Heilind Number:EDA887-018-521-203
Manufacturer:EDAC
Manufacturer Number:887-018-521-203
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-018-521-203
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-018-521-203

Detailed Description

Enhance your high-temperature PCB connections with our cutting-edge Card Edge Connector. Designed for optimal performance in challenging environments, this connector features a robust UL 94V-0 Polyphenylene Sulfide housing, ensuring durability and reliability. With a double-row configuration and a total of 18 positions, it offers ample connectivity for your application. The Copper Alloy contacts guarantee efficient signal transmission, while the .156-inch pitch and .2-inch row spacing allow for easy integration. Suitable for a wide range of industrial settings, the connector operates flawlessly in temperatures ranging from -40 to 105°C. Choose this black connector for seamless board-to-board connections that can withstand even the harshest operating conditions. Elevate your electronic systems with this essential component.