887-018-521-204

Heilind Number:EDA887-018-521-204
Manufacturer:EDAC
Manufacturer Number:887-018-521-204
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-018-521-204
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-018-521-204

Detailed Description

Enhance your high-temperature connectivity with our cutting-edge Card Edge Connector. Designed for optimal performance, this connector features a dual-row configuration with 18 positions, ensuring seamless PCB-to-board integration. Crafted from durable UL 94V-0 Polyphenylene Sulfide, it guarantees reliable operation even in extreme environments, with a wide operating temperature range of -40 to 105 °C. The black housing not only adds a sleek touch but also provides enhanced protection. Each contact is meticulously constructed from Copper Alloy, offering superior conductivity and longevity. With a pitch of .156 in and row spacing of .2 in, precise alignment is effortless. Whether for industrial or commercial applications, this connector, with a straight mount orientation, is a must-have component for your connectivity needs. Elevate your projects with this essential piece of technology.