887-018-521-208

Heilind Number:EDA887-018-521-208
Manufacturer:EDAC
Manufacturer Number:887-018-521-208
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-018-521-208
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-018-521-208

Detailed Description

Enhance your high-temperature PCB connections with our premium Card Edge Connector, designed for optimal performance in demanding environments. This sleek black connector boasts a robust housing made of UL 94V-0 Polyphenylene Sulfide, ensuring both durability and safety. With two rows and 18 positions, it offers ample connectivity for your circuitry. The copper alloy contacts guarantee reliable signal transmission, while the .156-inch pitch and .2-inch row spacing provide precise alignment. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is perfect for a wide range of applications. Its straight mount orientation simplifies installation, making it a convenient choice for your PCB assembly needs. Upgrade your connectivity solutions with this top-of-the-line Card Edge Connector.