887-018-521-212

Heilind Number:EDA887-018-521-212
Manufacturer:EDAC
Manufacturer Number:887-018-521-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-018-521-212
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-018-521-212

Detailed Description

Enhance your high-temperature PCB connections with our Black High Temp Card Edge Connector. Designed for durability and performance, this connector features a housing made of UL 94V-0 Polyphenylene Sulfide, ensuring reliable operation even in harsh conditions. With a current rating of 3 A, it can handle high-power applications with ease. The Copper Alloy contacts provide excellent conductivity, while the two rows of 18 positions offer ample connectivity options. With a pitch of .156 inches and row spacing of .2 inches, precise positioning is guaranteed. Its straight mount orientation makes installation a breeze. Operating seamlessly in temperatures ranging from -40 to 105 °C, this connector is ideal for a wide range of industrial and commercial applications. Trust in its quality and performance for your board-to-board PCB connectivity needs.