887-018-521-607

Heilind Number:EDA887-018-521-607
Manufacturer:EDAC
Manufacturer Number:887-018-521-607
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-018-521-607
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-018-521-607

Detailed Description

Enhance your high-temperature PCB connectivity with our cutting-edge Card Edge Connector. Designed for optimal performance, this black connector boasts a single row layout with 18 positions, ensuring seamless compatibility with your circuitry. Crafted from durable UL 94V-0 Polyphenylene Sulfide, it guarantees reliability in even the most demanding environments. The Copper Alloy contacts provide efficient power transfer, with a pitch of .156 inches and row spacing of .2 inches for precise alignment. Its straight mount orientation offers easy installation, while the wide operating temperature range of -40 to 105°C ensures consistent functionality. Elevate your PCB design with this essential connector.