887-018-521-612

Heilind Number:EDA887-018-521-612
Manufacturer:EDAC
Manufacturer Number:887-018-521-612
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-018-521-612
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-018-521-612

Detailed Description

Enhance your PCB connections with our cutting-edge High Temp Card Edge Connector, designed for optimal performance in high-temperature environments. Featuring a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, this connector ensures durability and safety. With a single row layout, 18 positions, and a pitch of .156 inches, it offers seamless connectivity for your electronic projects. Crafted with copper alloy contacts, it guarantees reliable signal transmission. Operating flawlessly in temperatures ranging from -40 to 105°C, it's perfect for a wide range of applications. Trust in our top-of-the-line connector to streamline your board-to-board connections efficiently.