887-018-521-802

Heilind Number:EDA887-018-521-802
Manufacturer:EDAC
Manufacturer Number:887-018-521-802
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-018-521-802
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-018-521-802

Detailed Description

Elevate your high-temperature PCB connectivity with our cutting-edge Card Edge Connector. Designed for optimal performance in demanding environments, this connector boasts a rugged UL 94V-0 Polyphenylene Sulfide housing and copper alloy contacts, ensuring reliable power delivery with a 3A rating. With two rows of 18 positions, it offers ample connectivity for your circuitry. The .156-inch pitch and .2-inch row spacing allow for precise alignment, while the straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a top choice for industrial applications requiring durability and efficiency. Upgrade your PCB setup with this essential component, a standout in our extensive lineup of high-quality connectors.