887-018-521-808

Heilind Number:EDA887-018-521-808
Manufacturer:EDAC
Manufacturer Number:887-018-521-808
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-018-521-808
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-018-521-808

Detailed Description

Upgrade your PCB connections with our High Temp Card Edge Connector. Designed for durability and performance in demanding environments, this connector features a sleek black housing made of UL 94V-0 Polyphenylene Sulfide. With a compact design and a straight mount orientation, it seamlessly integrates into your setup. The two rows of copper alloy contacts offer reliable connectivity, with a pitch of .156 inches and a row spacing of .2 inches. Featuring 18 positions and an amperage rating of 3A, it's ideal for power and signal transmission. Operating smoothly in temperatures ranging from -40 to 105°C, this connector ensures consistent functionality even in extreme conditions. Upgrade your connectivity solution with this essential component for your electronics projects.