887-018-523-104

Heilind Number:EDA887-018-523-104
Manufacturer:EDAC
Manufacturer Number:887-018-523-104
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-018-523-104
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-018-523-104

Detailed Description

Introducing our High Temp Card Edge Connector, a reliable solution for demanding electronic applications. Designed with precision and durability in mind, this connector features a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring high heat resistance and safety. With a single row layout and 18 positions, it offers seamless connectivity for your PCB boards. The copper alloy contact material guarantees efficient power transmission, while the pitch of .156 inches and row spacing of .2 inches allow for easy installation. Operating flawlessly in a wide temperature range from -40 to 105 °C, this connector is ideal for various industrial environments. Whether you're working on telecommunications, automotive, or aerospace projects, this straight-mount connector is a perfect choice for secure and stable connections. Upgrade your PCB assembly with our premium Card Edge Connector.