887-018-523-202

Heilind Number:EDA887-018-523-202
Manufacturer:EDAC
Manufacturer Number:887-018-523-202
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-018-523-202
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-018-523-202

Detailed Description

Enhance your high-temperature connectivity with our Black High Temp Card Edge Connector. Designed for optimal performance in demanding environments, this connector ensures reliable power transmission with an amperage rating of 3A. Its housing, made of UL 94V-0 Polyphenylene Sulfide, guarantees durability and safety. Featuring two rows with 18 positions, it offers ample connectivity options for your PCB setup. The Copper Alloy contact material and pitch of .156 inches deliver efficient signal transmission, while the straight mount orientation facilitates easy installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is perfect for applications that require robust and dependable performance. Elevate your electronics with this essential component.