887-018-523-802

Heilind Number:EDA887-018-523-802
Manufacturer:EDAC
Manufacturer Number:887-018-523-802
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-018-523-802
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-018-523-802

Detailed Description

Introducing our High Temp Card Edge Connector, designed for reliable and durable connectivity in demanding environments. This black connector features a housing made of UL 94V-0 Polyphenylene Sulfide, ensuring high temperature resistance and compliance with safety standards. With two rows of contact points made of copper alloy, it offers secure and efficient power transmission at a maximum amperage of 3 A. The .156-inch pitch and .2-inch row spacing accommodate 18 positions, perfect for connecting circuit boards with precision. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a dependable solution for your PCB connectivity needs. Its straight mount orientation simplifies installation, making it ideal for various applications in the industrial and electronics sectors. Trust in the quality and performance of our Card Edge Connector for seamless and uninterrupted operations.