887-018-523-803

Heilind Number:EDA887-018-523-803
Manufacturer:EDAC
Manufacturer Number:887-018-523-803
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-018-523-803
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-018-523-803

Detailed Description

Elevate your connection solutions with our High Temperature Card Edge Connector in sleek black. Designed for optimal performance, this connector boasts a 3 A amperage, making it suitable for various applications. Crafted with durable UL 94V-0 Polyphenylene Sulfide housing material and Copper Alloy contacts, it ensures reliability and longevity. With two rows and 18 positions, it offers ample connectivity options, while the .156-inch pitch and .2-inch row spacing guarantee precise alignment. Suitable for straight mount orientation, it effortlessly integrates into your setup. Operating flawlessly in extreme temperatures ranging from -40 to 105 °C, this connector is a dependable choice for your PCB connectivity needs.