887-018-523-804

Heilind Number:EDA887-018-523-804
Manufacturer:EDAC
Manufacturer Number:887-018-523-804
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-018-523-804
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-018-523-804

Detailed Description

Enhance connectivity in high-temperature environments with our durable black Card Edge Connector. Designed for optimal performance, this connector features a housing made of UL 94V-0 Polyphenylene Sulfide and contact material crafted from Copper Alloy. With a pitch of .156 in and 18 positions across 2 rows, it ensures efficient data transfer on PCBs. The straight mount orientation and -40 to 105°C operating temperature range make it versatile for various applications. Upgrade your system with this reliable connector, perfect for demanding industrial settings.