887-018-523-807

Heilind Number:EDA887-018-523-807
Manufacturer:EDAC
Manufacturer Number:887-018-523-807
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-018-523-807
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-018-523-807

Detailed Description

Enhance connectivity within high-temperature environments with our cutting-edge Card Edge Connector. Designed for optimal performance, this essential component features a durable UL 94V-0 Polyphenylene Sulfide housing and reliable Copper Alloy contacts, ensuring secure power transmission with a maximum amperage of 3A. With a convenient straight mount orientation, it seamlessly integrates into your PCB setup, offering a precise pitch of .156 inches and accommodating 18 positions across two rows. Operating flawlessly in temperatures ranging from -40 to 105°C, it guarantees consistent functionality even in extreme conditions. Trust in this indispensable connector for seamless board-to-board communication in your electronic systems.