887-018-524-102

Heilind Number:EDA887-018-524-102
Manufacturer:EDAC
Manufacturer Number:887-018-524-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-018-524-102
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-018-524-102

Detailed Description

Enhance your high-temperature PCB connections with this robust Card Edge Connector. Featuring a sleek black design and crafted from UL 94V-0 Polyphenylene Sulfide for durability, it guarantees reliable performance even in extreme conditions. With a current rating of 3 A, copper alloy contacts, and a pitch of .156 inches, it ensures efficient power transmission across its 18 positions. The straight mount orientation and operating temperature range of -40 to 105 degrees Celsius make it versatile for various applications. Elevate your connectivity solutions with this essential component.