887-018-524-108

Heilind Number:EDA887-018-524-108
Manufacturer:EDAC
Manufacturer Number:887-018-524-108
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-018-524-108
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-018-524-108

Detailed Description

Elevate your PCB connectivity with our High Temp Card Edge Connector in sleek black. Designed for seamless integration, this connector boasts a single row of 18 positions, each crafted with durable Copper Alloy for optimal conductivity. The housing, made of UL 94V-0 Polyphenylene Sulfide, ensures safety and reliability even in high temperature environments ranging from -40 to 105 °C. With a pitch of .156 inches and row spacing of .2 inches, precise alignment is guaranteed. Its straight mount orientation simplifies installation, making it the ideal choice for board-to-board connections. Trust this connector to deliver exceptional performance in demanding industrial applications.