887-018-524-207

Heilind Number:EDA887-018-524-207
Manufacturer:EDAC
Manufacturer Number:887-018-524-207
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-018-524-207
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-018-524-207

Detailed Description

Introducing our High Temp Card Edge Connector, a reliable and durable solution for your PCB connectivity needs. This black connector features a housing made of UL 94V-0 Polyphenylene Sulfide, ensuring excellent heat resistance. With a current rating of 3 A, it can handle high-power applications with ease. The two rows of copper alloy contacts offer a total of 18 positions, perfect for connecting multiple devices on the same board. The .156-inch pitch and .2-inch row spacing provide precise and secure connections. Designed for straight mounting orientation, this connector is versatile and easy to install. Operating in a wide temperature range from -40 to 105 °C, it is suitable for harsh environments. Upgrade your PCB assembly with this high-quality card edge connector.