887-018-524-802

Heilind Number:EDA887-018-524-802
Manufacturer:EDAC
Manufacturer Number:887-018-524-802
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-018-524-802
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-018-524-802

Detailed Description

Introducing our High Temp Card Edge Connector, designed for reliable performance in demanding environments. This black connector features a UL 94V-0 Polyphenylene Sulfide housing, ensuring exceptional durability and fire resistance. With two rows of copper alloy contacts and a pitch of .156 inches, it offers secure and efficient connectivity for your PCB applications. The straight mount orientation and 18 positions make it easy to integrate into your designs. Operating within a wide temperature range of -40 to 105 °C, this connector is suitable for various industrial and commercial settings. Trust in its high amperage rating of 3A for dependable power transmission. Upgrade your board-to-board connections with this essential component.