887-018-524-804

Heilind Number:EDA887-018-524-804
Manufacturer:EDAC
Manufacturer Number:887-018-524-804
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-018-524-804
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-018-524-804

Detailed Description

Enhance connectivity in high-temperature environments with our innovative Card Edge Connector. Designed for reliable performance, this connector features a durable UL 94V-0 Polyphenylene Sulfide housing and robust Copper Alloy contacts. With a current rating of 3A, it ensures efficient power transmission across its 18 positions in a dual-row configuration. The .156-inch pitch and .2-inch row spacing offer precise alignment on PCBs, while the straight mount orientation simplifies installation. Operating seamlessly in a wide temperature range from -40 to 105°C, this connector is ideal for demanding applications in various industries. Upgrade your connectivity solutions with this black Card Edge Connector.