887-018-524-807

Heilind Number:EDA887-018-524-807
Manufacturer:EDAC
Manufacturer Number:887-018-524-807
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-018-524-807
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-018-524-807

Detailed Description

Enhance connectivity in high-temperature environments with our Black High Temp Card Edge Connector. Designed for reliable performance, this connector features a housing made of UL 94V-0 Polyphenylene Sulfide for enhanced durability. With two rows and 18 positions, it offers ample connectivity options while maintaining a compact design. The copper alloy contact material ensures efficient signal transmission, while the .156-inch pitch and .2-inch row spacing allow for easy integration into PCB setups. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for demanding industrial applications. Its straight mount orientation further simplifies installation, making it a versatile solution for board-to-board connections. Elevate your connectivity setup with this high-performance Card Edge Connector.