887-018-524-808

Heilind Number:EDA887-018-524-808
Manufacturer:EDAC
Manufacturer Number:887-018-524-808
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-018-524-808
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-018-524-808

Detailed Description

Elevate your high-temperature connectivity solutions with this cutting-edge Card Edge Connector. Designed for optimal performance in demanding environments, this connector features a robust housing made of UL 94V-0 Polyphenylene Sulfide, ensuring reliable operation even in extreme conditions. With a low amperage of 3A, it offers efficient power transmission while maintaining safety standards. The Copper Alloy contact material guarantees high conductivity and durability, while the 2-row design with 18 positions provides ample connectivity options. Its .156" pitch and .2" row spacing allow for precise and secure PCB connections. Perfect for board-to-board applications, this connector offers straight mount orientation for easy installation. Operating flawlessly in a wide temperature range from -40 to 105°C, it's a versatile and dependable choice for various projects. Upgrade your connectivity game with this essential component.