887-018-540-101

Heilind Number:EDA887-018-540-101
Manufacturer:EDAC
Manufacturer Number:887-018-540-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-018-540-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-018-540-101

Detailed Description

Enhance connectivity in high-temperature environments with our High Temp Card Edge Connector. Designed for reliability, this connector features a single row of 18 positions, each crafted with durable copper alloy contacts. The housing, made of UL 94V-0 Polyphenylene Sulfide, ensures superior heat resistance and safety. With a pitch of .156 inches and row spacing of .2 inches, it offers precise and secure PCB-to-board connections. Operating seamlessly in temperatures ranging from -40 to 105°C, it's ideal for demanding industrial applications. The sleek black design complements any setup, while the straight mount orientation simplifies installation. Trust in this connector for efficient and long-lasting performance in your electronic projects.