887-018-540-102

Heilind Number:EDA887-018-540-102
Manufacturer:EDAC
Manufacturer Number:887-018-540-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-018-540-102
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-018-540-102

Detailed Description

Enhance your high-temperature PCB connections with our cutting-edge Card Edge Connector. Designed for optimal performance in demanding environments, this connector boasts a sleek black finish and a robust housing made of UL 94V-0 Polyphenylene Sulfide. With a single row of 18 positions, it ensures seamless connectivity for your circuitry. The contact material, crafted from Copper Alloy, guarantees reliable power transmission, with an amperage rating of 3 A. Featuring a pitch of .156 inches and row spacing of .2 inches, it offers precise alignment for efficient PCB assembly. Its straight mount orientation simplifies installation, while its wide operating temperature range of -40 to 105 °C ensures consistent functionality even in extreme conditions. Trust in our cutting-edge connector to elevate the performance and durability of your electronic projects.