887-018-540-104

Heilind Number:EDA887-018-540-104
Manufacturer:EDAC
Manufacturer Number:887-018-540-104
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-018-540-104
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-018-540-104

Detailed Description

Introducing our High Temp Card Edge Connector, a reliable solution for your PCB connectivity needs. Designed for high-performance applications, this connector features a durable UL 94V-0 Polyphenylene Sulfide housing material and Copper Alloy contact material, ensuring optimal conductivity. With a pitch of .156 inches and 18 positions, it offers seamless integration on your board. The straight mount orientation and single-row design make installation easy and efficient. Operating within a wide temperature range of -40 to 105°C, this connector is suitable for various environments. Trust in its 3A amperage rating and black color for a streamlined and high-temperature resistant connection solution. Perfect for use in industrial settings, telecommunications, and more. Upgrade your PCB connections with this essential component.