887-018-540-108

Heilind Number:EDA887-018-540-108
Manufacturer:EDAC
Manufacturer Number:887-018-540-108
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-018-540-108
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-018-540-108

Detailed Description

Enhance your high-temperature PCB connections with our Black Card Edge Connector. Designed for reliable performance in demanding environments, this connector features a single row of 18 positions, each crafted with durable Copper Alloy contacts. The housing, made of UL 94V-0 Polyphenylene Sulfide, ensures robustness while maintaining safety standards. With a pitch of .156 inches and row spacing of .2 inches, it offers precise and secure connectivity. Operating seamlessly in temperatures ranging from -40 to 105°C, it guarantees consistent functionality. Ideal for board-to-board applications, this connector, with a straight mount orientation, is a must-have for your electronic projects. Elevate your connectivity solutions with this high-performance component.