887-018-540-112

Heilind Number:EDA887-018-540-112
Manufacturer:EDAC
Manufacturer Number:887-018-540-112
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-018-540-112
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-018-540-112

Detailed Description

Easily connect your high-temperature PCB components with this black Card Edge Connector. With a straight mount orientation and a single row design, it offers efficient and secure connectivity for your electronic devices. Featuring UL 94V-0 Polyphenylene Sulfide housing material and copper alloy contacts, it ensures reliable performance even in harsh operating conditions. With 18 positions and a 3A amperage rating, it accommodates multiple connections with ease. The .156-inch pitch and .2-inch row spacing provide precise alignment for seamless integration. Operating in temperatures ranging from -40 to 105°C, this connector is suitable for a wide range of applications in various industries. Trust in its quality and durability for your PCB connectivity needs.