887-018-540-201

Heilind Number:EDA887-018-540-201
Manufacturer:EDAC
Manufacturer Number:887-018-540-201
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-018-540-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-018-540-201

Detailed Description

Introducing our high temperature Card Edge Connector, designed for superior performance in demanding environments. Featuring a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, this connector ensures reliable operation even in extreme conditions. With a 3A amperage rating and copper alloy contact material, it guarantees efficient power transmission. Its two rows of 18 positions, with a pitch of .156 inches and row spacing of .2 inches, offer versatile connectivity options for your PCB applications. The straight mount orientation makes installation easy, while the wide operating temperature range of -40 to 105°C ensures durability. Trust in this connector for seamless board-to-board connections in your projects.