887-018-540-202

Heilind Number:EDA887-018-540-202
Manufacturer:EDAC
Manufacturer Number:887-018-540-202
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-018-540-202
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-018-540-202

Detailed Description

Upgrade your PCB connections with our High Temp Card Edge Connector. Designed for high performance, this durable connector features a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring reliable operation even in extreme temperatures ranging from -40 to 105 °C. With two rows and 18 positions, it offers ample connectivity for your electronic devices. The copper alloy contact material guarantees efficient power transmission, while the .156-inch pitch and .2-inch row spacing make installation a breeze. Whether you're a DIY enthusiast or a professional engineer, this connector is a must-have for seamless board-to-board connections.