887-018-540-208

Heilind Number:EDA887-018-540-208
Manufacturer:EDAC
Manufacturer Number:887-018-540-208
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-018-540-208
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-018-540-208

Detailed Description

Introducing our High Temp Card Edge Connector, designed for reliable and efficient board-to-board PCB connections. With a sleek black finish and durable UL 94V-0 Polyphenylene Sulfide housing, this connector ensures lasting performance even in high-temperature environments. Featuring two rows of 18 copper alloy contacts, it offers a secure and stable connection with a pitch of .156 inches and row spacing of .2 inches. Operating smoothly at temperatures ranging from -40 to 105°C, it is perfect for a wide range of industrial applications. Trust in this connector for seamless and efficient PCB connectivity, meeting your high standards for performance and durability.