887-018-540-802

Heilind Number:EDA887-018-540-802
Manufacturer:EDAC
Manufacturer Number:887-018-540-802
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-018-540-802
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-018-540-802

Detailed Description

Enhance your electronic connections with our High Temp Card Edge Connector. Designed for optimal performance in demanding environments, this connector features a durable UL 94V-0 Polyphenylene Sulfide housing and copper alloy contacts, ensuring reliable conductivity. With a 3 A amperage rating and operating temperature range of -40 to 105 °C, it's suitable for a wide range of applications. The connector's black color and sleek design add a professional touch to your PCB setups. With 18 positions spread across 2 rows and a pitch of .156 inches, it offers efficient connectivity. Whether for industrial machinery or consumer electronics, this straight mount connector guarantees secure and efficient board-to-board connections. Elevate your projects with this essential component in the PCB connectors category.