887-018-540-807

Heilind Number:EDA887-018-540-807
Manufacturer:EDAC
Manufacturer Number:887-018-540-807
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-018-540-807
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-018-540-807

Detailed Description

Elevate your high-temperature connectivity with this robust Card Edge Connector, designed for optimal performance in demanding environments. Featuring a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, this connector ensures both durability and safety. With a high amperage rating of 3 A, it guarantees reliable power transmission. The two rows of copper alloy contacts, spaced at .156 inches with .2 inches between rows, offer seamless connectivity for up to 18 positions. Designed for straight mount orientation, this connector is perfect for board-to-board PCB connections. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's a versatile solution for various applications. Elevate your high-temperature connectivity with this robust Card Edge Connector, designed for optimal performance in demanding environments. Featuring a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, this connector ensures both durability and safety. With a high amperage rating of 3 A, it guarantees reliable power transmission. The two rows of copper alloy contacts, spaced at .156 inches with .2 inches between rows, offer seamless connectivity for up to 18 positions. Designed for straight mount orientation, this connector is perfect for board-to-board PCB connections. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's a versatile solution for various applications.