887-018-540-808

Heilind Number:EDA887-018-540-808
Manufacturer:EDAC
Manufacturer Number:887-018-540-808
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-018-540-808
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-018-540-808

Detailed Description

Introducing our High Temp Card Edge Connector, a reliable solution for your PCB connection needs. Designed for optimal performance in demanding environments, this connector boasts a sleek black finish and is constructed with UL 94V-0 Polyphenylene Sulfide housing material, ensuring durability and safety. With two rows of contacts made of high-quality Copper Alloy, it offers secure and efficient connectivity. The .156-inch pitch and .2-inch row spacing, along with 18 positions, make it perfect for various applications. Its straight mount orientation and wide operating temperature range of -40 to 105 °C further enhance its versatility. Trust in this connector for seamless board-to-board PCB connections that meet your high standards.