887-018-540-812

Heilind Number:EDA887-018-540-812
Manufacturer:EDAC
Manufacturer Number:887-018-540-812
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-018-540-812
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-018-540-812

Detailed Description

Enhance your high-temperature connectivity with our cutting-edge Card Edge Connector. Designed for optimal performance, this connector boasts a sleek black finish and is crafted from UL 94V-0 Polyphenylene Sulfide, ensuring durability and safety in any environment. With two rows of 18 copper alloy contacts, each rated for 3 A, it guarantees reliable power transmission. The .156-inch pitch and .2-inch row spacing offer seamless integration onto your PCB, while the straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a crucial component for any industrial or electronic application. Upgrade your connectivity solutions today with this high-performance Card Edge Connector.