887-018-541-102

Heilind Number:EDA887-018-541-102
Manufacturer:EDAC
Manufacturer Number:887-018-541-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-018-541-102
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-018-541-102

Detailed Description

Enhance connectivity in high temperature environments with our High Temp Card Edge Connector. Designed for reliable performance, this connector features a single row housing made of UL 94V-0 Polyphenylene Sulfide, ensuring durability and safety. With 18 positions and a pitch of .156 inches, it offers seamless integration for your PCB connections. The contact material, crafted from Copper Alloy, guarantees efficient signal transmission. Operating within a wide temperature range of -40 to 105°C, it is suitable for diverse industrial applications. Its straight mount orientation and black color add versatility to its usage. Trust in this connector for robust and secure board-to-board connections, meeting the highest standards of quality and performance.