887-018-541-108

Heilind Number:EDA887-018-541-108
Manufacturer:EDAC
Manufacturer Number:887-018-541-108
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-018-541-108
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-018-541-108

Detailed Description

Introducing our High Temp Card Edge Connector, a reliable solution for seamless board-to-board PCB connections. Featuring a sleek black design, this connector boasts a durable UL 94V-0 Polyphenylene Sulfide housing, ensuring optimal performance even in high-temperature environments. With a single row configuration and 18 positions, it offers efficient connectivity for various applications. The copper alloy contact material guarantees secure and stable connections, while a pitch of .156 inches and row spacing of .2 inches allow for precise alignment. Designed for straight mount orientation, it's easy to install and offers a dependable connection. Operating seamlessly in temperature ranges from -40 to 105°C, this connector is perfect for demanding industrial and electronic applications. Upgrade your connectivity with our High Temp Card Edge Connector.