887-018-541-203

Heilind Number:EDA887-018-541-203
Manufacturer:EDAC
Manufacturer Number:887-018-541-203
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-018-541-203
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-018-541-203

Detailed Description

Enhance your high-temperature PCB connectivity with our advanced Card Edge Connector. Designed for optimal performance in demanding environments, this connector features a sleek black housing made of UL 94V-0 Polyphenylene Sulfide. With a robust copper alloy contact material, it ensures reliable power transmission, supporting an amperage of 3A. Its dual-row configuration with 18 positions offers versatile connectivity options, while the .156-inch pitch and .2-inch row spacing provide precise alignment. Engineered for durability, it operates seamlessly in temperatures ranging from -40 to 105°C. Perfect for various applications in the electronics industry, this Card Edge Connector guarantees efficient and secure board-to-board connections. Elevate your connectivity standards with this essential component.