887-018-541-212

Heilind Number:EDA887-018-541-212
Manufacturer:EDAC
Manufacturer Number:887-018-541-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-018-541-212
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-018-541-212

Detailed Description

Enhance the durability and performance of your electronic connections with our High Temp Card Edge Connector. Designed for seamless integration on PCBs, this connector boasts a sleek black finish and is crafted from high-quality UL 94V-0 Polyphenylene Sulfide, ensuring reliable operation even in extreme temperatures ranging from -40 to 105 °C. With a 2-row configuration and 18 positions, it offers ample connectivity options, while its copper alloy contact material guarantees optimal conductivity. The .156-inch pitch and .2-inch row spacing make for easy installation, and its straight mount orientation further simplifies setup. Whether for industrial or commercial applications, trust in this connector to deliver consistent and efficient performance.