887-018-541-602

Heilind Number:EDA887-018-541-602
Manufacturer:EDAC
Manufacturer Number:887-018-541-602
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-018-541-602
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-018-541-602

Detailed Description

Introducing our high temp card edge connector, perfect for demanding applications where reliability is key. With a sleek black design and housing made from UL 94V-0 Polyphenylene Sulfide, this connector is not only durable but also flame-retardant. Featuring a single row layout with 18 positions, it offers secure connectivity for your PCBs. The copper alloy contacts ensure optimal conductivity, while the .156-inch pitch and .2-inch row spacing allow for easy installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is built to withstand harsh environments. Trust in our product for seamless board-to-board connections in a variety of electronic devices.