887-018-541-604

Heilind Number:EDA887-018-541-604
Manufacturer:EDAC
Manufacturer Number:887-018-541-604
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-018-541-604
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-018-541-604

Detailed Description

Upgrade your high-temperature electronic connections with this cutting-edge Card Edge Connector. Designed for seamless performance in extreme environments, it boasts a durable UL 94V-0 Polyphenylene Sulfide housing and robust Copper Alloy contacts. With a pitch of .156 inches and a single row layout featuring 18 positions, it ensures reliable connectivity for your PCB setups. Operating flawlessly in temperatures ranging from -40 to 105°C, it's a dependable solution for industrial applications. Its sleek black finish and straight mount orientation add a professional touch to your electronic assemblies. Elevate your connectivity game with this essential component.