887-018-541-802

Heilind Number:EDA887-018-541-802
Manufacturer:EDAC
Manufacturer Number:887-018-541-802
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-018-541-802
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-018-541-802

Detailed Description

Elevate your electronic connections with our High Temp Card Edge Connector. Designed for superior performance in demanding environments, this black connector features a durable housing crafted from UL 94V-0 Polyphenylene Sulfide. With a current rating of 3 A, it ensures reliable power transmission. Boasting two rows of copper alloy contacts spaced at .156 inches, it offers a total of 18 positions for seamless board-to-board connectivity. Its straight mount orientation and wide operating temperature range of -40 to 105 °C make it versatile for various applications. Trust in this essential component for secure and efficient PCB connections.