887-018-541-803

Heilind Number:EDA887-018-541-803
Manufacturer:EDAC
Manufacturer Number:887-018-541-803
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-018-541-803
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-018-541-803

Detailed Description

Upgrade your PCB connections with our High Temp Card Edge Connector. Designed for optimal performance even in high-temperature environments, this connector ensures reliable power delivery with an amperage rating of 3 A. Its durable UL 94V-0 Polyphenylene Sulfide housing and Copper Alloy contacts guarantee long-lasting functionality. With two rows and 18 positions, it offers ample connectivity for your circuit boards. The .156-inch pitch and .2-inch row spacing provide easy installation, while the straight mount orientation simplifies positioning. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a must-have for any electronic application. Upgrade your setup today with this essential component.