887-018-541-804

Heilind Number:EDA887-018-541-804
Manufacturer:EDAC
Manufacturer Number:887-018-541-804
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-018-541-804
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-018-541-804

Detailed Description

Enhance your high-temperature connectivity with our cutting-edge Card Edge Connector. Designed for optimal performance, this connector features a durable housing made of UL 94V-0 Polyphenylene Sulfide, ensuring reliability even in harsh environments. With a contact material of Copper Alloy, it guarantees efficient power transmission. This two-row connector with a pitch of .156 inches and row spacing of .2 inches offers seamless integration into your PCB setup. Boasting a straight mount orientation and 18 positions, it provides versatile connectivity options. Operating flawlessly in temperatures ranging from -40 to 105°C, it is perfect for a wide range of applications, from industrial to automotive. Upgrade your connection solutions with this high-quality connector.