887-018-541-807

Heilind Number:EDA887-018-541-807
Manufacturer:EDAC
Manufacturer Number:887-018-541-807
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-018-541-807
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-018-541-807

Detailed Description

Enhance connectivity in high-temperature environments with our Black High Temp Card Edge Connector. Designed for durability, it features a housing crafted from UL 94V-0 Polyphenylene Sulfide and copper alloy contacts, ensuring reliable performance. With two rows and 18 positions, it offers ample connectivity options on a .156-inch pitch. Suitable for straight mounting, this connector operates seamlessly in temperatures ranging from -40 to 105°C, making it ideal for demanding industrial applications. Trust in its robust construction to facilitate secure and efficient board-to-board connections in your project.