887-018-541-808

Heilind Number:EDA887-018-541-808
Manufacturer:EDAC
Manufacturer Number:887-018-541-808
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-018-541-808
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-018-541-808

Detailed Description

Upgrade your electronics with our High Temp Card Edge Connector, designed for optimal performance in demanding environments. With a sleek black finish and UL 94V-0 Polyphenylene Sulfide housing material, this connector is not only durable but also ensures reliable connectivity. Featuring two rows of Copper Alloy contacts and a pitch of .156 inches, it offers seamless integration on your PCB. With 18 positions and a straight mount orientation, it provides ample space for your connections. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is perfect for applications requiring high reliability. Trust in our product to deliver the connectivity you need for your projects.